
Aluminum electrolytic capacitor with 1200µF capacitance and 50VDC voltage rating. Features 20% tolerance, 0.138 Ohm ESR, and 2710mA ripple current capability. Designed for through-hole mounting with radial leads and a 7.5mm terminal pitch. Operates from -55°C to 105°C with a 5000-hour lifetime. Cylindrical aluminum can construction, 16mm diameter, and 31.5mm height.
Illinois Capacitor 128KXM050M technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 31.5 |
| Capacitance | 1200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.138Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2710mA |
| Leakage Current | 600@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 3FYH5 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 128KXM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.