The 128LMU200M2EE is a 200VDC aluminum electrolytic capacitor with a capacitance of 1200uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a snap-in terminal and a terminal pitch of 10mm. It has a standard ESR type and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 128LMU200M2EE technical specifications.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.13816Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.