This 200VDC aluminum electrolytic capacitor has a capacitance of 1200uF with a 20% tolerance. It features a standard ESR type and a maximum ripple current of 2580. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10. It operates within a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 128LMU200M2EG technical specifications.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.13816Ohm |
| Ripple Current | 2580mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.