This 500VAC film capacitor features a capacitance of 1.33uF with a tolerance of 10%. It has a dielectric of polypropylene (PP) and an ESR of 0.0006. The operating temperature range is -40 to 85 degrees Celsius, and it is designed for screw mount applications with a screw terminal termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.33uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0006Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 68 X 30 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |