The 135HC4900K2EM8 is a high-voltage power film capacitor with a capacitance of 1.32uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for screw mount applications and features a screw terminal termination style. It is suitable for use in high-AC-voltage and high-current applications.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 135HC4900K2EM8 technical specifications.
| Capacitance | 1.32uF |
| Voltage | 900VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0003Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 56 X 66 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.