This 900VAC power film capacitor features a polypropylene dielectric and a screw mount termination style. It has a capacitance of 1.32uF with a tolerance of 10%. The capacitor operates over a temperature range of -40°C to 85°C and has an ESR of 0.0003. It is designed for high AC voltage and current applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.32uF |
| Voltage | 900VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0003Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |