The 135HC6900K4TM6 is a power film capacitor from Illinois Capacitor with a capacitance of 1.33uF and a voltage rating of 900VAC. It features a polypropylene (PP) dielectric and a screw terminal termination style. The capacitor has a tolerance of 10% and an ESR of 0.0003. It is designed for screw mounting and has a size of 60 X 60 X 30.2. The operating temperature range is from -25 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.33uF |
| Voltage | 900VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 900VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0003Ohm |
| Type | Power Film |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 60 X 60 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |