This power film capacitor has a capacitance of 1.32uF and can withstand 600VAC with a tolerance of 10%. It has a dielectric of polypropylene and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0003 and is designed for high AC voltage and current applications. It is suitable for operating temperatures between -40°C and 85°C and can be mounted using screws. The capacitor has a size of 78 X 78 X 34 and features screw terminals.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 135LC3600K5LM8 technical specifications.
| Capacitance | 1.32uF |
| Voltage | 600VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0003Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 78 X 78 X 34mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.