Cap Film 13.5uF 900V PP 10% (36 X 54mm) 0.0105 Ohm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 136MPP900KS2P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 136MPP900KS2P |
| Capacitance | 13 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |