Cap Aluminum Lytic 1500uF 350V 20% (51 X 70mm) Screw Terminal 0.221049 Ohm 4410mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 152LKP350M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Manufacturer Series | 152LKP350M |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.