Cap Film 0.015uF 630V PP 10% (13 X 7 X 11mm) Radial 10mm 11.789 Ohm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 153MPR630K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 153MPR630K |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | MPR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.