Cap Film 0.015uF 1000V PET 10% (8 X 14.5mm) Axial 94.314 Ohm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 153MWR102K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 94.314Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8 X 14.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.