Cap Film 0.015uF 3000V PP 10% (26.5 X 13 X 22mm) Radial 0.033 Ohm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 153PSB302K2G technical specifications.
| Capacitance | 0.015uF |
| Voltage | 3000VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.033Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 13 X 22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.