Cap Film Suppression X2 0.15uF 310VAC PP 10% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 5mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 154MKP275KE technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.