This film capacitor has a capacitance of 0.15uF and a DC rated voltage of 250V. It is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. The dimensions of the capacitor are 7mm in width and 13mm in both length and height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 154MSR250K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 154MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7 |
| Length | 13 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | MSR |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 154MSR250K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.