Cap Film 0.15uF 1500V PP 10% (19.5 X 34mm) Axial 0.0072 Ohm 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 154PPA152K technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1500VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0072Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19.5 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.