The 154PPS252K is a 0.15uF film capacitor with a DC rated voltage of 2500VDC and an AC rated voltage of 750VAC. It has a tolerance of 10% and is designed for use as a snubber capacitor. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is rated for operation between -40°C and 85°C and is available in a through-hole axial package.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 154PPS252K technical specifications.
| Capacitance | 0.15uF |
| Voltage | 2500VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0076Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26 X 34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.