The 154PSB152K2H is a 0.15uF film snubber capacitor from Illinois Capacitor, rated for 1500VDC and 575VAC. It features a 10% capacitance tolerance and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a radial termination style. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 154PSB152K2H technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1500VDC|575VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 575VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0071Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 15 X 24.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.