The 154PSB202K4H is a 0.15uF film capacitor with a DC rated voltage of 2000VDC and an AC rated voltage of 700VAC. It has a tolerance of 10% and an ESR of 0.0059. This capacitor is designed for snubber applications and is rated for operation between -40°C and 85°C. It is available in a through-hole radial package with a size of 32 X 18 X 33.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 154PSB202K4H technical specifications.
| Capacitance | 0.15uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0059Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 18 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.