Cap Film 0.15uF 3000V PP 10% (42.5 X 28 X 37mm) Radial 0.0068 Ohm 100°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 154PSB302K2J technical specifications.
| Capacitance | 0.15uF |
| Voltage | 3000VDC|750VAC |
| Tolerance | 10% |
| DC Rated Voltage | 3000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 750VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0068Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.