Cap Supercap 1.5F 2.7V 20% (8 X 14mm) Radial 3.5mm 8uA 0.25 Ohm 87600h 65°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Manufacturer Series | 155DCN2R7M |
| Capacitance | 1500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |