This 500VAC power film capacitor features a capacitance of 1.5uF with a 10% tolerance. It has a dielectric of polypropylene and an ESR of 0.0004. The capacitor is rated for operation between -40°C and 85°C and is designed for screw mount applications with screw terminals.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 155HC4500K2UM8 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0004Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 73 X 55 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.