Cap Aluminum Lytic 1.5uF 450V 20% (8 X 11.5mm) Radial 3.5mm 221.0485 Ohm 80mA 10000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 155KFM450MFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 155KFM450MFH technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | KFM |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 155KFM450MFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.