This film capacitor features a capacitance of 1.5uF and a DC rated voltage of 250V. It is designed for use in applications where a through hole package is required. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. The physical dimensions of the capacitor are 9.5mm in width, 30mm in length, and 17.5mm in height.
Sign in to ask questions about the Illinois Capacitor 155MSR250K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 155MSR250K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.5 |
| Length | 30 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | MSR |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 155MSR250K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.