Cap Film 1.5uF 700V PP 10% (42.5 X 24.5 X 27.5mm) Screw Mount 0.0053 Ohm 100°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 155PMC700KSP2 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 700VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0053Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 42.5 X 24.5 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.