Cap Film 1.5uF 1500V PP 10% (37 X 59mm) Axial 0.0032 Ohm 85°C Bulk
Illinois Capacitor 155PPA152KS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 155PPA152KS to view detailed technical specifications.
No datasheet is available for this part.