The 155PPS102KD25 is a 1000VDC 1.5uF 10% PP film snubber capacitor from Illinois Capacitor. It features a through hole axial termination style and a size of 25.5 X 55. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in high-voltage applications and meets the requirements for general use.
Illinois Capacitor 155PPS102KD25 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.5 X 55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 155PPS102KD25 to view detailed technical specifications.
No datasheet is available for this part.