The 155PPS700KD21 is a 700VDC/380VAC rated film capacitor with a capacitance of 1.5uF and 10% tolerance. It features a PP dielectric and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0043 and is designed for snubber applications. It operates over a temperature range of -40°C to 85°C and is mounted through a hole with an axial termination style. The capacitor measures 21 X 46 in size.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 155PPS700KD21 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 700VDC|380VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 380VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0043Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21 X 46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.