The 155PSB700K2J film capacitor from Illinois Capacitor features a capacitance of 1.5uF with a tolerance of 10%. It is rated for a DC voltage of 700VDC and an AC voltage of 420VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It has an ESR of 0.0034 and is designed for use as a snubber. The capacitor is available in a through-hole radial package with a size of 42.5 X 22 X 30. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 155PSB700K2J technical specifications.
| Capacitance | 1.5uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0034Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 22 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.