This aluminum electrolytic capacitor from Illinois Capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 15 microfarads and a DC rated voltage of 35 volts. The capacitor is polarized and has a 2-terminal design. It is a surface mount component with dimensions of 5.3mm in width, 5.9mm in length, and 5.8mm in height.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 156ACZ035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ACZ |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.