Cap Aluminum Lytic 15uF 50V 20% (6.3 X 5.8mm) SMD 13.2629 Ohm 215mA 1000h 105°C
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 156ACZ050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | ACZ |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ACZ |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.