Cap Aluminum Lytic 15uF 400V 20% (10 X 20mm) Radial 5mm 22.1049 Ohm 150mA 2000h 105°C Ammo/T/R
Illinois Capacitor 156CKE400MGJG technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 156CKE400MGJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.