The 15uF 450VDC 20% Aluminum Electrolytic Capacitor Through Hole Radial is a standard aluminum electrolytic capacitor with a capacitance of 15uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 22.1049 and a ripple current of 112. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Illinois Capacitor 156CKE450MTJG technical specifications.
| Capacitance | 15uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 22.1049Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 112mA |
| Leakage Current | 242.5@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 156CKE450MTJG to view detailed technical specifications.
No datasheet is available for this part.