This 15uF electrolytic capacitor has a maximum operating voltage of 100VDC and a tolerance of 20%. It features a standard ESR and a maximum ripple current of 132. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is available in a through hole radial package with a terminal pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 156KXM100M technical specifications.
| Capacitance | 15uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 8.842Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 132mA |
| Leakage Current | 15@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.