This 15uF film capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for 600VDC and 330VAC, with a tolerance of 10%. The capacitor has a dielectric of polypropylene and an ESR of 0.003 ohms. It is designed for use as an IGBT snubber and is mounted via screw terminals.
Illinois Capacitor 156PMC600KS technical specifications.
| Capacitance | 15uF |
| Voltage | 600VDC|330VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.003Ohm |
| Type | IGBT Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Strap Terminal |
| Size | 57.5 X 35 X 50mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.