This polarized aluminum electrolytic capacitor features a capacitance of 15uF and a DC rated voltage of 50V. It operates within a temperature range of -40°C to 85°C. The capacitor is designed for through hole mounting and has a height of 7mm.
Illinois Capacitor 156PUM050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | PUM |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 156PUM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.