Cap Aluminum Lytic 15uF 25V 20% (5 X 5mm) Radial 2mm 15.473 Ohm 35mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 156SVF025M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | SVF |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.