Illinois Capacitor 156XMPL016MG19 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | 156XMPL016MG19 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 156XMPL016MG19 to view detailed technical specifications.
No datasheet is available for this part.