This 150uF aluminum electrolytic capacitor is rated for 400V DC and has a maximum operating temperature of 85 degrees Celsius. It is designed for use in through hole applications. The capacitor is polarized, with two terminals. Operating temperatures range from -25 to 85 degrees Celsius.
Illinois Capacitor 157LBA400M2BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | LBA |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 157LBA400M2BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.