This aluminum electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 400V. It is a polarized component with a max operating temperature of 85 degrees Celsius and a min operating temperature of -25 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 30mm.
Illinois Capacitor 157LBA400M2CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | LBA |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 157LBA400M2CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.