This 150uF electrolytic capacitor has a rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor is designed for through hole mounting and has a size of 35 X 30. It operates within a temperature range of -40°C to 105°C and has a lifetime of 3000 hours. The ripple current rating is 990 and the leakage current is 1350uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 157LMB450M2ED technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 1.65786Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 990mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.