This 150uF electrolytic capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a minimum operating temperature of -40 degrees Celsius and a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 157LMX400M2BG technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.658Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 900mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 5000h |
| Size | 22 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.