This 150uF electrolytic capacitor is rated for 400VDC with a 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 920 and a leakage current of 1200 at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a 10mm terminal pitch. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 157LMX400M2CF technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 2.2105Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 920mA |
| Leakage Current | 1200@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.