The 157LMX450M2DD is a 150uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a snap-in termination style. It has a lifetime of 5000 hours and a leakage current of 1350uA at 5 minutes. The capacitor measures 30x30mm in size and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 157LMX450M2DD technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 2.2105Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 900mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.