This 50V aluminum electrolytic capacitor has a capacitance of 150uF and is polarized. It operates over a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for through hole mounting. It is part of the RZM series from Illinois Capacitor.
Illinois Capacitor 157RZM050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | RZM |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RZM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 157RZM050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.