Cap Aluminum Polymer 1500uF 16VDC 20% (10 X 12mm) Radial 5mm 0.012 Ohm 5600mA 2000h 125°C
Sign in to ask questions about the Illinois Capacitor 158AVG016MGBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 158AVG016MGBJ technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 158AVG016MGBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.