This aluminum electrolytic capacitor features a maximum operating temperature of 105 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a capacitance of 1500 microfarads. It has a DC rated voltage of 6.3 volts and is a polarized component. The capacitor is designed for through hole mounting and measures 21.5 millimeters in length. It is part of the KXM series from Illinois Capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Illinois Capacitor 158KXM6R3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Illinois Capacitor 158KXM6R3M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 21.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KXM |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | KXM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 158KXM6R3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.