This 200VDC electrolytic capacitor has a capacitance of 1500uF with a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It has a minimum operating temperature of -40°C and a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 158LBA200M2EF technical specifications.
| Capacitance | 1500uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.16579Ohm |
| Ripple Current | 3800mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.