Cap Aluminum Lytic 1500uF 100V 20% (30 X 25mm) Snap-In 10mm 0.2210485 Ohm 1980mA 3000h 105°C Bulk
Illinois Capacitor 158LMB100M2DC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 158LMB100M2DC to view detailed technical specifications.
No datasheet is available for this part.