Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.165786 Ohm 3080mA 3000h 105°C Ammo/T/R
Checking distributor stock and pricing after the page loads.
Illinois Capacitor 158LMB200M2EF technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.